#5HW-88560A-914
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

#5HW-88560A-914

Digi-Key Part Number
#5HW-88560A-914-ND
Manufacturer
Toko America Inc.
Manufacturer Product Number
#5HW-88560A-914
Supplier
Description
HELICAL FILTER 914MHZ CENTER
Detailed Description
Helical Filters 914 MHz
Customer Reference
Product Attributes
Type
Description
Select
Category
Toko America Inc.
Bulk
Part Status
Obsolete
Frequency - Center
914 MHz
Bandwidth
18 MHz
Selectivity
19dB (+100MHz) 24dB (-100MHz)
Ripple
1dB
Insertion Loss
3.5dB
Mounting Type
Through Hole
Not Applicable
EAR99
8504.50.8000
All prices are in USD
Bulk
QtyUnit PriceExt Price
1$12.86000$12.86
10$12.61000$126.10
25$12.36240$309.06
100