20-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UCC38503DWG4

Digi-Key Part Number
UCC38503DWG4-ND
Manufacturer
Texas Instruments
Manufacturer Product Number
UCC38503DWG4
Supplier
Description
IC PFC CTR AVERAGE 100KHZ 20SOIC
Manufacturer Standard Lead Time
6 Weeks
Detailed Description
PFC IC Average Current 100kHz 20-SOIC
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Texas Instruments
Series
-
Package
Tube
Part Status
Active
Mode
Average Current
Frequency - Switching
100kHz
Current - Startup
150 µA
Voltage - Supply
9.7V ~ 18V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
20-SOIC (0.295", 7.50mm Width)
Supplier Device Package
20-SOIC
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)2 (1 Year)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
All prices are in USD
Tube
QtyUnit PriceExt Price
100$5.15100$515.10

Additional Resources
AttributeDescription
Other Names
2156-UCC38503DWG4
TEXTISUCC38503DWG4
Standard Package25