8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM2903M/SL160222

Digi-Key Part Number
2156-LM2903M/SL160222-ND
Manufacturer
Texas Instruments
Manufacturer Product Number
LM2903M/SL160222
Supplier
Description
ANALOG AMPLIFIERS
Detailed Description
Comparator General Purpose Open-Collector, CMOS, DTL, ECL, MOS, TTL 8-SOIC
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Texas Instruments
Series
-
Package
Bulk
Part Status
Obsolete
Type
General Purpose
Number of Elements
2
Output Type
Open-Collector, CMOS, DTL, ECL, MOS, TTL
Voltage - Supply, Single/Dual (±)
2V ~ 36V, ±1V ~ 18V
Voltage - Input Offset (Max)
7mV @ 30V
Current - Input Bias (Max)
0.25µA @ 5V
Current - Output (Typ)
16mA @ 5V
Current - Quiescent (Max)
2.5mA
CMRR, PSRR (Typ)
-
Propagation Delay (Max)
-
Hysteresis
-
Operating Temperature
-40°C ~ 85°C
Package / Case
8-SOIC (0.154", 3.90mm Width)
Mounting Type
Surface Mount
Supplier Device Package
8-SOIC
Environmental & Export Classifications
AttributeDescription
RoHS StatusNot applicable
Moisture Sensitivity Level (MSL)3 (168 Hours)
REACH StatusVendor Undefined
ECCNEAR99
HTSUS8542.39.0001
All prices are in USD
Bulk
QtyUnit PriceExt Price
752$0.33000$248.16
Additional Resources
AttributeDescription
Other Names
2156-LM2903M/SL160222
TEXTISLM2903M/SL160222
Standard Package2,500