48-TQFP-PFB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADS5103CPFB

Digi-Key Part Number
ADS5103CPFB-ND
Manufacturer
Texas Instruments
Manufacturer Product Number
ADS5103CPFB
Supplier
Description
IC ADC 10BIT PIPELINED 48TQFP
Detailed Description
10 Bit Analog to Digital Converter 1 Input 1 Pipelined 48-TQFP (7x7)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Texas Instruments
Series
-
Package
Tray
Part Status
Obsolete
Number of Bits
10
Sampling Rate (Per Second)
40M
Number of Inputs
1
Input Type
Differential
Data Interface
Parallel
Configuration
S/H-ADC
Ratio - S/H:ADC
1:1
Number of A/D Converters
1
Architecture
Pipelined
Reference Type
External, Internal
Voltage - Supply, Analog
1.65V ~ 2V
Voltage - Supply, Digital
1.65V ~ 2V
Features
-
Operating Temperature
0°C ~ 70°C
Package / Case
48-TQFP
Supplier Device Package
48-TQFP (7x7)
Mounting Type
Surface Mount
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)2 (1 Year)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
Additional Resources
AttributeDescription
Standard Package250