56-BGA-Microstar-Jr-ZQL
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74LVCH16T245ZQLR

Digi-Key Part Number
296-74LVCH16T245ZQLRTR-ND - Tape & Reel (TR)
296-74LVCH16T245ZQLRCT-ND - Cut Tape (CT)
296-74LVCH16T245ZQLRDKR-ND - Digi-Reel®
Manufacturer
Texas Instruments
Manufacturer Product Number
74LVCH16T245ZQLR
Supplier
Description
IC TRNSLTR BIDIRECTIONAL 56BGA
Detailed Description
Voltage Level Translator Bidirectional 2 Circuit 8 Channel - 56-BGA Microstar Junior (7x4.5)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Texas Instruments
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Translator Type
Voltage Level
Channel Type
Bidirectional
Number of Circuits
2
Channels per Circuit
8
Voltage - VCCA
1.65 V ~ 5.5 V
Voltage - VCCB
1.65 V ~ 5.5 V
Input Signal
-
Output Signal
-
Output Type
Tri-State, Non-Inverted
Data Rate
-
Operating Temperature
-40°C ~ 85°C (TA)
Features
-
Mounting Type
Surface Mount
Package / Case
56-VFBGA
Supplier Device Package
56-BGA Microstar Junior (7x4.5)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001

Additional Resources
AttributeDescription
Other Names
296-18616-1
296-18616-2
296-18616-2-ND
296-18616-1-ND
296-74LVCH16T245ZQLRCT
296-74LVCH16T245ZQLRTR
296-74LVCH16T245ZQLRDKR
-296-18616-1
2156-74LVCH16T245ZQLR
TEXTIS74LVCH16T245ZQLR
-296-18616-1-ND
-74LVCH16T245ZQLR-NDR
Standard Package1,000
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
74AVC16T245DGG,118Nexperia USA Inc.4,8641727-4394-1-ND$1.53000Similar