BEA088N00000122000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BEA088N00000222000

Digi-Key Part Number
2452-BEA088N00000222000-ND
Manufacturer
TE Intercontec
Manufacturer Product Number
BEA088N00000222000
Supplier
Description
CONN RCPT HSG MALE 6POS PNL MNT
Manufacturer Standard Lead Time
15 Weeks
Detailed Description
6 (5 Power + PE) Position Circular Connector Receptacle Housing Panel Mount -
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
TE Intercontec
Series
Package
Box
Part Status
Active
Connector Type
Receptacle Housing
Type
For Male Pins
Number of Positions
6 (5 Power + PE)
Shell Size - Insert
M23-6
Shell Size, MIL
-
Contact Type
-
Contact Size
-
Mounting Type
Panel Mount
Mounting Feature
-
Fastening Type
Push-Twist
Orientation
Keyed
Shell Material
Zinc Die Cast
Shell Finish
Nickel
Housing Color
Silver
Ingress Protection
IP66/IP67 - Dust Tight, Water Resistant, Waterproof
Material Flammability Rating
UL94 V-0
Features
-
Shielding
Unshielded
Note
Contacts Not Included
Includes
2 pcs - 1 Connector, 1 O-Ring
Insert Material
Polyamide (PA66), Nylon 6/6
Contact Shape
Circular
Operating Temperature
-20°C ~ 130°C
Base Product Number
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8538.90.8180
All prices are in USD
Box
QtyUnit PriceExt Price
1$16.50000$16.50
10$14.30100$143.01
25$13.55440$338.86
50$13.35800$667.90
100$11.78640$1,178.64
250$11.00064$2,750.16
Additional Resources
AttributeDescription
Other Names
BEGA088NN00000222000
2452-BEA088N00000222000
Standard Package80