ASA035N00410235000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ASA035N00100235000

Digi-Key Part Number
2452-ASA035N00100235000-ND
Manufacturer
TE Intercontec
Manufacturer Product Number
ASA035N00100235000
Supplier
Description
CONN PLG HSG FMALE 17POS INLINE
Manufacturer Standard Lead Time
13 Weeks
Detailed Description
17 Position Circular Connector Plug Housing Free Hanging (In-Line) Backshell, Cable Clamp, Coupling Nut
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
TE Intercontec
Series
Package
Box
Part Status
Active
Connector Type
Plug Housing
Type
For Female Sockets
Number of Positions
17
Shell Size - Insert
-
Shell Size, MIL
-
Contact Type
-
Contact Size
-
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Fastening Type
Push-Twist
Orientation
Keyed
Shell Material
Zinc Die Cast
Shell Finish
Nickel
Housing Color
Silver
Ingress Protection
IP66/IP67 - Dust Tight, Water Resistant, Waterproof
Material Flammability Rating
UL94 V-0
Features
Backshell, Cable Clamp, Coupling Nut
Shielding
Shielded
Note
Contacts Not Included
Includes
3 pcs - 1 Connector, 1 Backshell, 1 Cable Clamp
Insert Material
Polybutylene Terephthalate (PBT)
Contact Shape
Circular
Operating Temperature
-20°C ~ 130°C
Base Product Number
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS8538.90.8180
All prices are in USD
Box
QtyUnit PriceExt Price
1$19.44000$19.44
10$16.84800$168.48
25$15.96880$399.22
50$15.73740$786.87
100$13.88600$1,388.60
250$12.96028$3,240.07
Additional Resources
AttributeDescription
Other Names
ASTA035NN00100235000
2452-ASA035N00100235000
Standard Package40