AKA630N00410140000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AKA020N00410240000

Digi-Key Part Number
2452-AKA020N00410240000-ND
Manufacturer
TE Intercontec
Manufacturer Product Number
AKA020N00410240000
Supplier
Description
CONN RCP HSG M 12P INLINE PNL MT
Manufacturer Standard Lead Time
15 Weeks
Detailed Description
12 Position Circular Connector Receptacle Housing Free Hanging (In-Line); Panel Mount Backshell, Cable Clamp
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
TE Intercontec
Series
Package
Box
Part Status
Active
Connector Type
Receptacle Housing
Type
For Male Pins
Number of Positions
12
Shell Size - Insert
M23-12
Shell Size, MIL
-
Contact Type
-
Contact Size
-
Mounting Type
Free Hanging (In-Line); Panel Mount
Mounting Feature
Bulkhead - Front Side Nut
Fastening Type
Push-Twist
Orientation
Keyed
Shell Material
Zinc Die Cast
Shell Finish
Nickel
Housing Color
Silver
Ingress Protection
IP66/IP67 - Dust Tight, Water Resistant, Waterproof
Material Flammability Rating
UL94 V-0
Features
Backshell, Cable Clamp
Shielding
Shielded
Note
Contacts Not Included
Includes
4 pcs - 1 Connector, 1 Backshell, 1 Cable Clamp, 1 O-Ring
Insert Material
Polybutylene Terephthalate (PBT)
Contact Shape
Circular
Operating Temperature
-20°C ~ 130°C
Base Product Number
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8538.90.8180
All prices are in USD
Box
QtyUnit PriceExt Price
1$23.98000$23.98
10$20.99600$209.96
25$20.08840$502.21
50$19.44040$972.02
100$18.79240$1,879.24
250$18.14436$4,536.09
Additional Resources
AttributeDescription
Other Names
2452-AKUA020NN00410240000
2452-AKUA020NN00410240000-ND
2452-AKA020N00410240000
AKUA020NN00410240000
Standard Package28