cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

61.159.23

Digi-Key Part Number
2452-61.159.23-ND
Manufacturer
TE Intercontec
Manufacturer Product Number
61.159.23
Supplier
Description
CONTACT PIN SZ 8MM CRIMP SILVER
Manufacturer Standard Lead Time
12 Weeks
Detailed Description
Pin Contact - Size 8mm Crimp Silver
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
TE Intercontec
Series
-
Package
Bag
Part Status
Active
Type
Power, Machined
Contact Type
Pin
Contact Size
8mm
Wire Gauge or Range - AWG
-
Wire Gauge or Range - mm²
25mm²
Wire Gauge or Range - Coaxial
-
Contact Termination
Crimp
Contact Material
Brass
Contact Finish
Silver
Contact Finish Thickness
-
Termination Finish
-
Features
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8536.90.4000
All prices are in USD
Bag
QtyUnit PriceExt Price
1$17.10000$17.10
10$14.82200$148.22
25$14.04840$351.21
50$13.84460$692.23
100$12.21580$1,221.58
250$11.40144$2,850.36
Additional Resources
AttributeDescription
Other Names
2452-61.159.23
61-0159-023-000
Standard Package4