
L777SDA15PVFM | |
|---|---|
DigiKey Part Number | L777SDA15PVFM-ND |
Manufacturer | |
Manufacturer Product Number | L777SDA15PVFM |
Description | CONN D-SUB PLUG 15POS SOLDER CUP |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 15 Position D-Sub Plug, Male Pins Connector |
Datasheet | Datasheet |
Category | Shell Material, Finish Steel, Tin Plated |
Mfr | Contact Finish Gold |
Series | Contact Finish Thickness 15.0µin (0.38µm) |
Packaging Tray | Material Flammability Rating UL94 V-0 |
Part Status Active | Current Rating (Amps) 3A |
Connector Style | Features Grounding Indents |
Connector Type Plug, Male Pins | Voltage Rating 250V |
Number of Positions | Color Black |
Number of Rows 2 | Contact Form Stamped |
Mounting Type | Dielectric Material Thermoplastic, Glass Filled |
Shell Size, Connector Layout 2 (DA, A) | Contact Material Brass |
Contact Type Signal | Operating Temperature -55°C ~ 125°C |
Flange Feature Mating Side, Female Screwlock (M3) | Base Product Number |
Termination Solder Cup |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 171-015-103L011 | NorComp Inc. | 1,498 | 1215ME-ND | $2.93000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.08000 | $2.08 |
| 10 | $1.76800 | $17.68 |
| 25 | $1.65760 | $41.44 |
| 50 | $1.57820 | $78.91 |
| 100 | $1.50280 | $150.28 |
| 250 | $1.40868 | $352.17 |
| 560 | $1.33073 | $745.21 |
| 1,120 | $1.26722 | $1,419.29 |
| 2,800 | $1.18793 | $3,326.20 |














