
TXR54AB00-0804BI | |
|---|---|
DigiKey Part Number | A144755-ND |
Manufacturer | |
Manufacturer Product Number | TXR54AB00-0804BI |
Description | CONN BACKSH ADPT SZ8 8S 1/2-20 |
Manufacturer Standard Lead Time | 68 Weeks |
Customer Reference | |
Detailed Description | Olive Drab Connector Backshell, Heat Shrink Adapter 1/2-20 UNF 8, 8S |
Datasheet | Datasheet |
Category | Cable Exit 180° |
Manufacturer TE Connectivity Raychem Cable Protection | Material Aluminum Alloy |
Series | Plating Cadmium |
Packaging Bulk | Shielding Shielded |
Part Status Active | Color Olive Drab |
Type Backshell, Heat Shrink Adapter | Features Tinel Lock |
Diameter - Outside 0.614" (15.60mm) | Includes 3 pcs - 1 Backshell, 1 Braid, 1 Tinel Ring |
Shell Size - Insert 8, 8S | For Use With/Related Products MIL-C-5015G MS3400 Series, MIL-C-81703 Series III, MIL-DTL-26482 Series II, MIL-DTL-83723 Series I, III |
Thread Size 1/2-20 UNF | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $161.38000 | $161.38 |
| 10 | $137.18800 | $1,371.88 |
| 25 | $128.60800 | $3,215.20 |
| 50 | $122.47840 | $6,123.92 |

