
TXR40AB45-2020BI | |
|---|---|
DigiKey Part Number | TXR40AB45-2020BI-ND |
Manufacturer | |
Manufacturer Product Number | TXR40AB45-2020BI |
Description | CONN BACKSHELL ADPT SZ21 G M31 |
Customer Reference | |
Detailed Description | Olive Drab Connector Backshell, Heat Shrink Adapter M31x1 21, G |
Datasheet | Datasheet |
Category | Material Aluminum Alloy |
Manufacturer TE Connectivity Raychem Cable Protection | Plating Cadmium |
Series | Shielding Shielded |
Packaging Bulk | Color Olive Drab |
Part Status Obsolete | Features Tinel Lock |
Type Backshell, Heat Shrink Adapter | Ingress Protection Environment Resistant |
Diameter - Outside 1.457" (37.00mm) | Includes 6 pcs - 2 pc Backshell, 1 Braid, 2 O-Rings, 1 Tinel Ring |
Shell Size - Insert 21, G | For Use With/Related Products MIL-DTL-38999 Series III, IV |
Thread Size M31x1 | Base Product Number |
Cable Exit 45° |

