
RW-175-E-3/16-X-SP | |
|---|---|
DigiKey Part Number | 17-RW-175-E-3/16-X-SPTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RW-175-E-3/16-X-SP |
Description | RW-175-E-3/16-X-SP 1=1M |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Semi Rigid 0.189" (4.80mm) 2 to 1 Clear |
Datasheet | Datasheet |
Category | Recovered Wall Thickness 0.013" (0.33mm) |
Mfr | Material |
Series | Features Abrasion Resistant, Chemical Resistant, Cut-Through Resistant, Flame Retardant, Fluid Resistant |
Packaging Tape & Reel (TR) | Color |
Part Status Active | Operating Temperature -55°C ~ 175°C |
Type | Shrink Temperature 155°C |
Shrinkage Ratio | Storage/Refrigeration Temperature 32°F ~ 95°F (0°C ~ 35°C) |
Inner Diameter - Supplied 0.189" (4.80mm) | Shelf Life 144 Months |
Inner Diameter - Recovered 0.094" (2.40mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6,000 | $3.75082 | $22,504.92 |

