
RNF-150-1/4-0-2IN | |
|---|---|
DigiKey Part Number | RNF-150-1/4-0-2IN-ND |
Manufacturer | |
Manufacturer Product Number | RNF-150-1/4-0-2IN |
Description | HEATSHRINK 1/4" X 0.167' BLACK |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.250" (6.35mm) 2 to 1 Black 0.167' (50.80mm, 2.00") |
Datasheet | Datasheet |
Category | Inner Diameter - Recovered 0.125" (3.18mm) |
Mfr | Recovered Wall Thickness 0.012" (0.30mm) |
Series | Material |
Packaging Bulk | Features Abrasion Resistant, Chemical Resistant, Flame Retardant, Solvent Resistant, Strain Resistant |
Part Status Obsolete | Color |
Type | Operating Temperature -55°C ~ 150°C |
Shrinkage Ratio | Shrink Temperature 110°C |
Length 0.167' (50.80mm, 2.00") | Shelf Life 144 Months |
Inner Diameter - Supplied 0.250" (6.35mm) | Base Product Number |


