
9-1768042-3 | |
|---|---|
DigiKey Part Number | 484-9-1768042-3-ND |
Manufacturer | |
Manufacturer Product Number | 9-1768042-3 |
Description | STD05W-DOT |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Wire Marker, Clip-On Yellow Polyoxymethylene (POM), Halogen Free |
Datasheet | Datasheet |
Category | Cable Diameter 0.091" ~ 0.118" (2.30mm ~ 3.00mm) |
Manufacturer TE Connectivity Raychem Cable Protection | Legend . |
Series | Color Yellow |
Packaging Box | Material Polyoxymethylene (POM), Halogen Free |
Part Status Active | Operating Temperature -40°C ~ 106°C |
Type Wire Marker, Clip-On |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30,900 | $0.03452 | $1,066.67 |

