May come on multiple reels with a length tolerance of ±10%. If a continuous length is required, please contact us for a quote.
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FLHTA6002-24-9

Digi-Key Part Number
FLHTA6002-24-9-ND
Manufacturer
TE Connectivity Raychem Cable Protection
Manufacturer Product Number
FLHTA6002-24-9
Supplier
Description
FLEXLITE CABLE STRND 24AWG WHITE
Detailed Description
24 AWG - Wire - White - -
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
TE Connectivity Raychem Cable Protection
Series
-
Package
Bulk
Part Status
Active
Cable Type
-
Wire Gauge
24 AWG
Conductor Strand
-
Conductor Material
-
Jacket (Insulation) Material
-
Jacket (Insulation) Diameter
-
Jacket (Insulation) Thickness
-
Length
-
Voltage
-
Operating Temperature
-
Jacket Color
White
Ratings
-
Features
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8544.49.3080
Additional Resources
AttributeDescription
Other NamesCV6924-000
Standard Package1