
CGPE-105-1/16-0-SP | |
|---|---|
DigiKey Part Number | 2266-4944904001-484-ND |
Manufacturer | |
Manufacturer Product Number | CGPE-105-1/16-0-SP |
Description | HEATSHRINK 1/16" BLACK |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.063" (1.60mm) 2 to 1 Black |
Datasheet | Datasheet |
Category | Recovered Wall Thickness 0.017" (0.43mm) |
Mfr | Material |
Series | Color |
Packaging Spool | Operating Temperature -70°C ~ 105°C |
Part Status Active | Shrink Temperature 85°C |
Type | Storage/Refrigeration Temperature 32°F ~ 95°F (0°C ~ 35°C) |
Shrinkage Ratio | Shelf Life 144 Months |
Inner Diameter - Supplied 0.063" (1.60mm) | Base Product Number |
Inner Diameter - Recovered 0.031" (0.79mm) |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 350 | $0.20500 | $71.75 |

