cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AES-IR-550-WNDOW-FRAME

Digi-Key Part Number
AES-IR-550-WNDOW-FRAME-ND
Manufacturer
TE Connectivity Raychem Cable Protection
Manufacturer Product Number
AES-IR-550-WNDOW-FRAME
Supplier
Description
AES-IR-550-WNDOW-FRAME
Detailed Description
- - - - - -
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
TE Connectivity Raychem Cable Protection
Series
Package
Bulk
Part Status
Active
Tool Type
-
Accessory Type
-
Temperature Range
-
Voltage
-
Power - Rated
-
Includes
-
For Use With/Related Products
-
Compatible Tools
IR-550 Infrared Heaters
Features
-
Approval Agency Marking
-
Approved Countries
-
Nozzle Opening
-
Air Flow
-
Color
-
Weight
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusNot applicable
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8207.30.6062
Additional Resources
AttributeDescription
Other Names298392-000
Standard Package10