cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6-1194758-2

Digi-Key Part Number
6-1194758-2-ND
Manufacturer
TE Connectivity Raychem Cable Protection
Manufacturer Product Number
6-1194758-2
Supplier
Description
PCB TERMINATOR
Manufacturer Standard Lead Time
25 Weeks
Detailed Description
Wire to PCB Solder Sleeve Transparent - Blue 0.080" (2.03mm)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
TE Connectivity Raychem Cable Protection
Series
-
Package
Bulk
Part Status
Active
Type
Wire to PCB
Diameter
0.080" (2.03mm)
Length
0.750" (19.05mm)
Color
Transparent - Blue
Features
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Affected
ECCNEAR99
HTSUS8536.90.4000
All prices are in USD
Bulk
QtyUnit PriceExt Price
5,000$10.83225$54,161.25

Other Suppliers on Digi-Key

2In Stock
Shipped by WEC
Additional Resources
AttributeDescription
Other Names
601156-000
2266-6-1194758-2
Standard Package5,000