
562A067-4/86-0 | |
|---|---|
DigiKey Part Number | 562A067-4/86-0-ND |
Manufacturer | |
Manufacturer Product Number | 562A067-4/86-0 |
Description | HEATSHRINK BOOT BRKOUT 4:1 SZ67 |
Customer Reference | |
Detailed Description | Heat Shrink Boot, Transition - Breakout, 4:1 Black 67 |
Datasheet | Datasheet |
Category | Large Diameter Supplied 2.189" (55.60mm) |
Manufacturer TE Connectivity Raychem Cable Protection | Large Diameter Recovered 1.051" (26.70mm) |
Series | Small Diameter Supplied 1.060" (26.92mm) |
Packaging Bulk | Small Diameter Recovered 0.512" (13.00mm) |
Part Status Obsolete | Large Recovered Length 4.272" (108.51mm) |
Type Boot, Transition - Breakout, 4:1 | Small Recovered Length 3.642" (92.51mm) |
Shell Size - Insert 67 | Shelf Life 60 Months |
Color Black | Shelf Life Start Date of Manufacture |
Material Polyolefin (PO), Flexible | Base Product Number |

