Image for 55PC1141-22-3/5/6/9-9 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

55PC1141-22-3/5/6/9-9

DigiKey Part Number
55PC1141-22-3/5/6/9-9-ND
Manufacturer
Manufacturer Product Number
55PC1141-22-3/5/6/9-9
Description
CABLE 4COND 22AWG WHITE SHLD
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
4 Conductor Multi-Conductor Cable White 22 AWG Braid
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket (Insulation) Diameter
0.140" (3.56mm)
Mfr
Shield Type
Braid
Packaging
Bulk
Jacket Color
White
Part Status
Active
Voltage
600 V
Cable Type
Operating Temperature
150°C
Number of Conductors
4
Jacket (Insulation) Thickness
0.0080" (0.203mm)
Wire Gauge
Conductor Insulation
Ethylene Tetrafluoroethylene (ETFE)
Conductor Strand
19/34
Shield Material
Copper, Tinned
Conductor Material
Copper, Tinned
Shield Coverage
85%
Jacket (Insulation) Material
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Bulk
QuantityUnit PriceExt Price
2,000$2.61188$5,223.76
Manufacturers Standard Package