
55A1131-18-MST3-9CS2275 | |
|---|---|
DigiKey Part Number | 55A1131-18-MST3-9CS2275-ND |
Manufacturer | |
Manufacturer Product Number | 55A1131-18-MST3-9CS2275 |
Description | CABLE 3COND 18AWG WHITE SHLD |
Customer Reference | |
Detailed Description | 3 Conductor Multi-Conductor Cable White 18 AWG Braid |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.165" (4.19mm) |
Mfr | Shield Type Braid |
Packaging Bulk | Jacket Color White |
Part Status Active | Voltage 600 V |
Cable Type | Operating Temperature -65°C ~ 150°C |
Number of Conductors 3 | Jacket (Insulation) Thickness 0.0080" (0.203mm) |
Wire Gauge | Shield Material Copper, Tinned |
Conductor Material Copper, Tinned | Shield Coverage 85% |
Jacket (Insulation) Material | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $3.69002 | $3,690.02 |

