
55A0122-22-9/96CS2275 | |
|---|---|
DigiKey Part Number | 55A0122-22-9/96CS2275-ND |
Manufacturer | |
Manufacturer Product Number | 55A0122-22-9/96CS2275 |
Description | CABLE 2COND 22AWG |
Customer Reference | |
Detailed Description | 2 (1 Pair Twisted) Conductor Multi-Conductor Cable 22 AWG |
Datasheet | Datasheet |
Category | Conductor Strand 19/34 |
Mfr | Conductor Material Copper, Silver Coated |
Packaging Bulk | Jacket (Insulation) Diameter 0.086" (2.18mm) |
Part Status Active | Voltage 600 V |
Cable Type | Operating Temperature 200°C |
Number of Conductors 2 (1 Pair Twisted) | Conductor Insulation Ethylene Tetrafluoroethylene (ETFE) |
Wire Gauge | Base Product Number |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 2,000 | $1.98688 | $3,973.76 |

