
5026R042A-9X | |
|---|---|
DigiKey Part Number | 5026R042A-9X-ND |
Manufacturer | |
Manufacturer Product Number | 5026R042A-9X |
Description | CABLE TWINAXIAL 26AWG 2500' |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Twinaxial Cable 26 AWG 2500.0' (762.00m) 150 Ohms |
Datasheet | Datasheet |
Category | Shield Type Double Braid |
Manufacturer TE Connectivity Raychem Cable Protection | Impedance 150 Ohms |
Series | Length 2500.0' (762.00m) |
Packaging Bulk | Jacket Color White |
Part Status Active | Conductor Material Copper Alloy, Silver Coated |
Cable Type Twinaxial | Dielectric Material Fluorinated Ethylene Propylene (FEP) |
Wire Gauge 26 AWG | Dielectric Diameter 0.068" (1.73mm) |
Conductor Strand 19 Strands / 38 AWG | Shield Material Copper, Silver Coated |
Jacket (Insulation) Material Fluorinated Ethylene-Propylene (FEP) | VoP, Velocity of Propagation 77.0 |
Jacket (Insulation) Diameter 0.194" (4.93mm) | Base Product Number |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 2,500 | $22.79260 | $56,981.50 |

