
5026D5314-9 | |
|---|---|
DigiKey Part Number | 5026D5314-9-ND |
Manufacturer | |
Manufacturer Product Number | 5026D5314-9 |
Description | CABLE TRIAXIAL 26AWG |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Triaxial Cable 26 AWG 50 Ohms |
Datasheet | Datasheet |
Category | Shield Type Double Braid |
Manufacturer TE Connectivity Raychem Cable Protection | Impedance 50 Ohms |
Series | Jacket Color White |
Packaging Bulk | Conductor Material Copper Alloy, Silver Coated |
Part Status Active | Dielectric Material Polyethylene (PE) |
Cable Type Triaxial | Dielectric Diameter 0.048" (1.22mm) |
Wire Gauge 26 AWG | Shield Material Copper, Silver Coated |
Conductor Strand 19 Strands / 38 AWG | Shield Coverage 90% |
Jacket (Insulation) Material Thermorad® S | VoP, Velocity of Propagation 77.0 |
Jacket (Insulation) Diameter 0.130" (3.30mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $5.45308 | $13,632.70 |

