
5026A1664-9 | |
|---|---|
DigiKey Part Number | 5026A1664-9-ND |
Manufacturer | |
Manufacturer Product Number | 5026A1664-9 |
Description | CABLE TWINAXIAL 26AWG |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Twinaxial Cable 26 AWG 50 Ohms |
Datasheet | Datasheet |
Category | Shield Type Braid |
Manufacturer TE Connectivity Raychem Cable Protection | Impedance 50 Ohms |
Series | Jacket Color White |
Packaging Bulk | Conductor Material Copper Alloy, Silver Coated |
Part Status Active | Dielectric Material Ethylene Tetrafluoroethylene (ETFE) |
Cable Type Twinaxial | Dielectric Diameter 0.026" (0.66mm) |
Wire Gauge 26 AWG | Shield Material Copper, Silver Coated |
Conductor Strand 19 Strands / 38 AWG | Shield Coverage 90% |
Jacket (Insulation) Material Ethylene Tetrafluoroethylene (ETFE) | Base Product Number |
Jacket (Insulation) Diameter 0.085" (2.16mm) |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 5,000 | $5.61672 | $28,083.60 |

