
222A185-3-0 | |
|---|---|
DigiKey Part Number | 222A185-3-0-ND |
Manufacturer | |
Manufacturer Product Number | 222A185-3-0 |
Description | HEATSHRINK BOOT 90DEG SZ85 BLK |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Boot - 90° Black 85 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Raychem Cable Protection | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Boot - 90° | |
Shell Size - Insert | 85 | |
Features | - | |
Color | Black | |
Material | Polyolefin (PO), Semi-Rigid | |
Large Diameter Supplied | 2.661" (67.59mm) | |
Large Diameter Recovered | 1.740" (44.20mm) | |
Small Diameter Supplied | 2.661" (67.59mm) | |
Small Diameter Recovered | 0.800" (20.32mm) | |
Large Recovered Length | 2.598" (65.99mm) | |
Small Recovered Length | 2.800" (71.12mm) | |
Total Length Supplied | - | |
Total Length Recovered | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 150 | $33.78513 | $5,067.77 |

