
222A121-25-CS-2117-0 | |
|---|---|
DigiKey Part Number | 484-222A121-25-CS-2117-0-ND |
Manufacturer | |
Manufacturer Product Number | 222A121-25-CS-2117-0 |
Description | 222A121-25-CS-2117-0 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Boot - 90° 21 |
Category | Large Diameter Recovered 0.400" (10.16mm) |
Manufacturer TE Connectivity Raychem Cable Protection | Small Diameter Supplied 0.710" (18.03mm) |
Series | Small Diameter Recovered 0.210" (5.33mm) |
Packaging Box | Large Recovered Length 0.890" (22.61mm) |
Part Status Active | Small Recovered Length 0.580" (14.73mm) |
Type Boot - 90° | Shelf Life 60 Months |
Shell Size - Insert 21 | Shelf Life Start Date of Manufacture |
Material Elastomer, Semi-Rigid | Base Product Number |
Large Diameter Supplied 0.980" (24.89mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | $20.45700 | $8,182.80 |

