
202D242-4-61-0 | |
|---|---|
DigiKey Part Number | 202D242-4-61-0-ND |
Manufacturer | |
Manufacturer Product Number | 202D242-4-61-0 |
Description | HEATSHRINK BOOT SZ42 BLACK/RED |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Boot Black, Red 42 |
Datasheet | Datasheet |
Category | Large Diameter Supplied 1.340" (34.04mm) |
Manufacturer TE Connectivity Raychem Cable Protection | Large Diameter Recovered 0.902" (22.91mm) |
Series | Small Diameter Supplied 1.340" (34.04mm) |
Packaging Bulk | Small Diameter Recovered 0.382" (9.70mm) |
Part Status Active | Large Recovered Length 0.480" (12.19mm) |
Type Boot | Small Recovered Length 5.150" (130.81mm) |
Shell Size - Insert 42 | Total Length Recovered 6.280" (159.51mm) |
Features Drain Holes, Flame Retardant, Fluid Resistant, Heat Resistant, Lip | Shelf Life 60 Months |
Color Black, Red | Shelf Life Start Date of Manufacture |
Material Polyolefin (PO), Flexible, Irradiated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 125 | $27.78160 | $3,472.70 |

