Image for 202D242-100/86-0 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

202D242-100/86-0

DigiKey Part Number
484-202D242-100/86-0-ND
Manufacturer
Manufacturer Product Number
202D242-100/86-0
Description
202D242-100/86-0
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
Heat Shrink Boot 42
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Large Diameter Recovered
0.900" (22.86mm)
Manufacturer
TE Connectivity Raychem Cable Protection
Small Diameter Supplied
0.840" (21.34mm)
Series
Small Diameter Recovered
0.380" (9.65mm)
Packaging
Box
Large Recovered Length
0.620" (15.75mm)
Part Status
Active
Small Recovered Length
5.150" (130.81mm)
Type
Boot
Total Length Recovered
6.280" (159.51mm)
Shell Size - Insert
42
Shelf Life
60 Months
Material
Polyolefin (PO), Semi-Flexible, Halogen Free
Shelf Life Start
Date of Manufacture
Large Diameter Supplied
1.340" (34.04mm)
Base Product Number
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Box
QuantityUnit PriceExt Price
75$49.60347$3,720.26