
202D242-100-0 | |
|---|---|
DigiKey Part Number | 484-202D242-100-0-ND |
Manufacturer | |
Manufacturer Product Number | 202D242-100-0 |
Description | 202D242-100-0 |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Boot Black 42 |
Datasheet | Datasheet |
Category | Large Diameter Recovered 0.900" (22.86mm) |
Manufacturer TE Connectivity Raychem Cable Protection | Small Diameter Supplied 0.840" (21.34mm) |
Series | Small Diameter Recovered 0.380" (9.65mm) |
Packaging Bulk | Large Recovered Length 0.620" (15.75mm) |
Part Status Active | Small Recovered Length 5.150" (130.81mm) |
Type Boot | Total Length Recovered 6.280" (159.51mm) |
Shell Size - Insert 42 | Shelf Life 60 Months |
Color Black | Shelf Life Start Date of Manufacture |
Material Polyolefin (PO), Semi-Flexible, Halogen Free, Irradiated | Base Product Number |
Large Diameter Supplied 1.340" (34.04mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 175 | $27.72983 | $4,852.72 |

