



PT280615 | |
|---|---|
DigiKey Part Number | PT280615-ND |
Manufacturer | |
Manufacturer Product Number | PT280615 |
Description | RELAY GEN PURPOSE DPDT 12A 115V |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) 115VAC Coil Socketable |
Datasheet | Datasheet |
Category | Features Mechanical Indicator, Test Button |
Mfr | Termination Style Plug In, Quick Connect - 0.110" (2.8mm) |
Series | Coil Insulation Class F |
Packaging Tube | Must Operate Voltage 92 VAC |
Part Status Obsolete | Must Release Voltage 34.5 VAC |
Mounting Type | Operate Time 15 ms |
Coil Voltage | Release Time 10 ms |
Contact Form DPDT (2 Form C) | Operating Temperature -40°C ~ 70°C |
Contact Rating (Current) 12 A | Contact Material Silver Nickel (AgNi), Gold (Au) |
Switching Voltage 400VAC - Max | Approval Agency cURus, VDE |
Load - Max Switching 4800VA | Relay Type |
Coil Current 23.7 mA | Coil Resistance 4.85 kOhms |
Coil Type Non Latching | Base Product Number |

