cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PCK-124D2M,000

Digi-Key Part Number
PCK-124D2M,000-ND
Manufacturer
TE Connectivity Potter & Brumfield Relays
Manufacturer Product Number
PCK-124D2M,000
Supplier
Description
RELAY GEN PURPOSE SPST 16A 24V
Detailed Description
General Purpose Relay SPST-NO (1 Form A) 24VDC Coil Through Hole
Customer Reference
Product Attributes
Type
Description
Select
Category
TE Connectivity Potter & Brumfield Relays
Bulk
Part Status
Active
Mounting Type
Through Hole
Coil Voltage
24VDC
Contact Form
SPST-NO (1 Form A)
Contact Rating (Current)
16 A
Switching Voltage
277VAC - Max
Coil Current
20.8 mA
Coil Type
Non Latching
Features
-
Termination Style
PC Pin, Quick Connect - 0.187" (4.7mm)
Seal Rating
-
Coil Insulation
Class F
Must Operate Voltage
18 VDC
Must Release Voltage
1.2 VDC
Operate Time
20 ms
Release Time
10 ms
Operating Temperature
-30°C ~ 85°C
Contact Material
Silver Tin Oxide (AgSnO)
Relay Type
General Purpose
Coil Resistance
1.15 kOhms
1 (Unlimited)
EAR99
8536.41.0050
1461370-5
500