
1-929505-3 | |
|---|---|
DigiKey Part Number | 1-929505-3-ND |
Manufacturer | |
Manufacturer Product Number | 1-929505-3 |
Description | CONN PLUG HSG 8POS 5.00MM |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 8 Rectangular Connectors - Housings Plug Natural 0.197" (5.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1-929505-3 Models |
Category | Number of Rows 2 |
Mfr | Row Spacing 0.220" (5.60mm) |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Contact Termination Crimp |
Part Status Active | Fastening Type Locking Ramp |
Connector Type | Color Natural |
Contact Type Tab | Insulation Material Polybutylene Terephthalate (PBT) |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.197" (5.00mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 929505-3 | TE Connectivity AMP Connectors | 139 | 17-929505-3-ND | $2.69000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | $1.55363 | $932.18 |


