


RP73D2B402RBTG | |
|---|---|
DigiKey Part Number | A105666-ND |
Manufacturer | |
Manufacturer Product Number | RP73D2B402RBTG |
Description | RES SMD 402 OHM 0.1% 1/4W 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 402 Ohms ±0.1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RP73D2B402RBTG Models |
Category | Temperature Coefficient ±15ppm/°C |
Mfr | Operating Temperature -55°C ~ 155°C |
Series | Package / Case 1206 (3216 Metric) |
Packaging Strip | Supplier Device Package |
Part Status Active | Size / Dimension 0.120" L x 0.061" W (3.05mm x 1.55mm) |
Resistance | Height - Seated (Max) 0.026" (0.65mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.08000 | $1.08 |
| 10 | $0.89900 | $8.99 |
| 25 | $0.83360 | $20.84 |
| 50 | $0.78820 | $39.41 |
| 100 | $0.74640 | $74.64 |
| 250 | $0.69696 | $174.24 |
| 500 | $0.66378 | $331.89 |
| 1,000 | $0.63409 | $634.09 |
| 5,000 | $0.57744 | $2,887.20 |

