



FWFU7W10RJ | |
|---|---|
DigiKey Part Number | 1712-FWFU7W10RJCT-ND - Cut Tape (CT) 1712-FWFU7W10RJTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FWFU7W10RJ |
Description | FWFU 7W 10R 5% |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 10 Ohms ±5% 7W Through Hole Resistor Axial Flame Retardant Coating, Fusible, Pulse Withstanding, Safety Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | FWFU7W10RJ Models |
Category | Composition |
Mfr | Features Flame Retardant Coating, Fusible, Pulse Withstanding, Safety |
Series | Temperature Coefficient ±400ppm/°C |
Packaging Cut Tape (CT) Tape & Box (TB) | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.335" Dia x 0.984" L (8.50mm x 25.00mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EP7WS10RJ | TE Connectivity Passive Product | 2,761 | A131391-ND | $1.33000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.67000 | $1.67 |
| 10 | $1.10400 | $11.04 |
| 25 | $0.94920 | $23.73 |
| 50 | $0.85200 | $42.60 |
| 100 | $0.76950 | $76.95 |
| 250 | $0.67904 | $169.76 |
| 500 | $0.62244 | $311.22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.46203 | $462.03 |
| 2,000 | $0.42822 | $856.44 |
| 3,000 | $0.41085 | $1,232.55 |
| 5,000 | $0.39120 | $1,956.00 |
| 7,000 | $0.37949 | $2,656.43 |
| 10,000 | $0.36806 | $3,680.60 |

