CRG, Neohm 0201 (0603 Metric) Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRG0201F187K

Digi-Key Part Number
CRG0201F187K-ND - Tape & Reel (TR)
Manufacturer
TE Connectivity Passive Product
Manufacturer Product Number
CRG0201F187K
Supplier
Description
RES SMD 187K OHM 1% 1/20W 0201
Detailed Description
187 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) - Thick Film
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
TE Connectivity Passive Product
Series
Package
Tape & Reel (TR)
Part Status
Active
Resistance
187 kOhms
Tolerance
±1%
Power (Watts)
0.05W, 1/20W
Composition
Thick Film
Features
-
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0201 (0603 Metric)
Supplier Device Package
0201
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
0.010" (0.26mm)
Number of Terminations
2
Failure Rate
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusNot applicable
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusVendor Undefined
ECCNEAR99
HTSUS8533.21.0030
Additional Resources
AttributeDescription
Other Names
2176069-8
2176069-8-ND
Standard Package2,000
Substitutes (3)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
RC0201FR-07187KLYAGEO105,590YAG2453CT-ND$0.10000Similar
CRCW0201187KFNEDVishay Dale12,805541-CRCW0201187KFNEDCT-ND$0.10000Similar
ERJ-1GNF1873CPanasonic Electronic Components132,722P122798CT-ND$0.10000Similar