cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

YAFD58-20-39SZC019

Digi-Key Part Number
YAFD58-20-39SZC019-ND
Manufacturer
TE Connectivity Deutsch Connectors
Manufacturer Product Number
YAFD58-20-39SZC019
Supplier
Description
MS3472A20-39SZ
Detailed Description
39 Position Circular Connector Receptacle, Female Sockets Crimp
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
TE Connectivity Deutsch Connectors
Series
Package
Bulk
Part Status
Active
Connector Type
Receptacle, Female Sockets
Number of Positions
39
Shell Size - Insert
20-39
Shell Size, MIL
-
Mounting Type
Panel Mount
Mounting Feature
Flange
Termination
Crimp
Fastening Type
Bayonet Lock
Orientation
Z
Shell Material
Aluminum Alloy
Shell Finish
Black Anodized
Contact Finish - Mating
Gold
Color
Black
Ingress Protection
Environment Resistant
Material Flammability Rating
-
Features
-
Shielding
Unshielded
Current Rating (Amps)
7.5A, 13A
Voltage Rating
-
Cable Opening
-
Operating Temperature
-55°C ~ 200°C
Backshell Material, Plating
-
Contact Material
Copper Alloy
Contact Finish Thickness - Mating
50.0µin (1.27µm)
Insert Material
Plastic
Applications
Aviation, Automotive, Military
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
REACH StatusREACH Affected
ECCNEAR99
HTSUS8536.69.4020
All prices are in USD
Bulk
QtyUnit PriceExt Price
50$117.22100$5,861.05
Additional Resources
AttributeDescription
Other NamesMS3472A20-39SZ
Standard Package50