
DTS24F23-55SB-6149 | |
|---|---|
DigiKey Part Number | DTS24F23-55SB-6149-ND |
Manufacturer | |
Manufacturer Product Number | DTS24F23-55SB-6149 |
Description | JAM NUT RECEPTACLE |
Customer Reference | |
Detailed Description | 55 Position Circular Connector Receptacle Housing Panel Mount |
Datasheet | Datasheet |
Category | Mounting Feature Bulkhead - Front Side Nut |
Manufacturer TE Connectivity Deutsch Connectors | Fastening Type Threaded |
Series | Orientation B |
Packaging Bag | Shell Material Aluminum |
Part Status Obsolete | Shell Finish Electroless Nickel |
Connector Type Receptacle Housing | Housing Color Silver |
Type For Female Sockets | Ingress Protection Environment Resistant |
Number of Positions 55 | Shielding Shielded |
Qualification MIL-DTL-38999 Series III | Note Contacts Sold Separately |
Shell Size - Insert 23-55 | Insert Material Thermoplastic |
Contact Type Crimp | Contact Shape Circular |
Contact Size 20 | Operating Temperature -65°C ~ 200°C |
Mounting Type Panel Mount | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DTS24F23-55BB [V001] | TE Connectivity Deutsch Connectors | 0 | DTS24F23-55BB[V001]-ND | $293.27760 | Parametric Equivalent |
| DTS24F23-55SB-6149 [V001] | TE Connectivity Deutsch Connectors | 0 | DTS24F23-55SB-6149[V001]-ND | $304.48880 | Parametric Equivalent |
| DTS24T23-55SB-6149 [V001] | TE Connectivity Deutsch Connectors | 0 | DTS24T23-55SB-6149V001-ND | $557.26440 | Parametric Equivalent |
| D38999/24FH55SB(LC) | Amphenol Aerospace Operations | 0 | 1178-D38999/24FH55SB(LC)-ND | $458.40000 | Parametric Equivalent |

