Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
![Image for DTS24F11-05SD-6149 [V001] is not available Image for DTS24F11-05SD-6149 [V001] is not available](https://media.digikey.com/photos/nophoto/pna_en.jpg)
DTS24F11-05SD-6149 [V001] | |
|---|---|
DigiKey Part Number | DTS24F11-05SD-6149[V001]-ND |
Manufacturer | |
Manufacturer Product Number | DTS24F11-05SD-6149 [V001] |
Description | RECP ASSY |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 5 Position Circular Connector Receptacle Housing Panel Mount |
Datasheet | Datasheet |
Category | Mounting Feature Bulkhead - Front Side Nut |
Manufacturer TE Connectivity Deutsch Connectors | Fastening Type Threaded |
Series | Orientation D |
Packaging Bag | Shell Material Aluminum |
Part Status Active | Shell Finish Electroless Nickel |
Connector Type Receptacle Housing | Housing Color Silver |
Type For Female Sockets | Ingress Protection Environment Resistant |
Number of Positions 5 | Shielding Shielded |
Qualification MIL-DTL-38999 Series III | Note Contacts Sold Separately |
Shell Size - Insert 11-5 | Insert Material Thermoplastic |
Contact Type Crimp | Contact Shape Circular |
Contact Size 20 | Operating Temperature -65°C ~ 200°C |
Mounting Type Panel Mount | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DTS24F11-05BD [V001] | TE Connectivity Deutsch Connectors | 0 | DTS24F11-05BD[V001]-ND | $195.96240 | Parametric Equivalent |
| DTS24T11-05SD-6149 [V001] | TE Connectivity Deutsch Connectors | 0 | DTS24T11-05SD-6149V001-ND | $455.57820 | Parametric Equivalent |
| D38999/24WB5SD(LC) | Amphenol Aerospace Operations | 0 | 1178-D38999/24WB5SD(LC)-ND | $140.23240 | Parametric Equivalent |
| TV07RW1105SDW52LC | Amphenol PCD | 0 | 623-TV07RW1105SDW52LC-ND | $106.52200 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | $289.87420 | $14,493.71 |

