Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

DTS20F15-05SE-6149 | |
|---|---|
DigiKey Part Number | DTS20F15-05SE-6149-ND |
Manufacturer | |
Manufacturer Product Number | DTS20F15-05SE-6149 |
Description | DTS20F15-05SE-6149 |
Customer Reference | |
Detailed Description | 5 Position Circular Connector Receptacle Housing Panel Mount |
Datasheet | Datasheet |
Category | Mounting Feature Flange |
Manufacturer TE Connectivity Deutsch Connectors | Fastening Type Threaded |
Series | Orientation E |
Packaging Bag | Shell Material Aluminum |
Part Status Obsolete | Shell Finish Electroless Nickel |
Connector Type Receptacle Housing | Housing Color Silver |
Type For Female Sockets | Ingress Protection Environment Resistant |
Number of Positions 5 | Shielding Shielded |
Qualification MIL-DTL-38999 Series III | Note Contacts Sold Separately |
Shell Size - Insert 15-5 | Insert Material Thermoplastic |
Contact Type Crimp | Contact Shape Circular |
Contact Size 16 | Operating Temperature -65°C ~ 200°C |
Mounting Type Panel Mount | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DTS20F15-05BE [V001] | TE Connectivity Deutsch Connectors | 0 | DTS20F15-05BE[V001]-ND | $175.34440 | Parametric Equivalent |
| DTS20F15-05SE-6149 [V001] | TE Connectivity Deutsch Connectors | 0 | DTS20F15-05SE-6149[V001]-ND | $120.60000 | Parametric Equivalent |
| DTS20T15-05SE-6149 [V001] | TE Connectivity Deutsch Connectors | 0 | DTS20T15-05SE-6149V001-ND | $214.61250 | Parametric Equivalent |
| DTS20W15-05BE [V001] | TE Connectivity Deutsch Connectors | 0 | DTS20W15-05BE[V001]-ND | $176.20680 | Parametric Equivalent |
| DTS20W15-05SE-6149 [V001] | TE Connectivity Deutsch Connectors | 0 | DTS20W15-05SE-6149[V001]-ND | $152.02880 | Parametric Equivalent |

