D38999/20GD19PN is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


TE Connectivity Deutsch Connectors
In Stock: 0
Unit Price: $235.58920
Datasheet

Parametric Equivalent


TE Connectivity Deutsch Connectors
In Stock: 0
Unit Price: $206.54477
Datasheet

Parametric Equivalent


TE Connectivity Deutsch Connectors
In Stock: 0
Unit Price: $206.54480
Datasheet
Image for D38999/20GD19PN is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

D38999/20GD19PN

DigiKey Part Number
D38999/20GD19PN-ND
Manufacturer
Manufacturer Product Number
D38999/20GD19PN
Description
D38999/20GD19PN
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
19 Position Circular Connector Receptacle, Male Pins Crimp
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Primary Material
Metal
Mfr
Shell Material
Aluminum
Series
Shell Finish
Electroless Nickel
Packaging
Bulk
Contact Finish - Mating
Gold
Part Status
Active
Color
Silver
Connector Type
Ingress Protection
Environment Resistant
Number of Positions
19
Shielding
Grade
Military
Voltage Rating
600VAC, 850VDC
Qualification
MIL-DTL-38999 Series III
Operating Temperature
-65°C ~ 200°C
Shell Size - Insert
15-19
Contact Material
Copper Alloy
Mounting Type
Panel Mount
Contact Finish Thickness - Mating
50.0µin (1.27µm)
Mounting Feature
Flange
Insert Material
Thermoplastic
Termination
Crimp
Applications
Aviation, Communication Systems, Industrial, Military
Fastening Type
Threaded
Base Product Number
Orientation
N (Normal)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
DTS20F15-19HN [V001]TE Connectivity Deutsch Connectors0DTS20F15-19HN[V001]-ND$235.58920Parametric Equivalent
DTS20F15-19PN [V001]TE Connectivity Deutsch Connectors0DTS20F15-19PN[V001]-ND$206.54477Parametric Equivalent
DTS20F15-19PN [V004]TE Connectivity Deutsch Connectors0DTS20F15-19PN[V004]-ND$206.54480Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Bulk
QuantityUnit PriceExt Price
50$486.60920$24,330.46