
CTJ420E017-513 | |
|---|---|
DigiKey Part Number | CTJ420E017-513-ND |
Manufacturer | |
Manufacturer Product Number | CTJ420E017-513 |
Description | CONN MOD SZ20 0.920"L X 0.672" W |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | Connector Module Contact Size 20 |
Datasheet | Datasheet |
Category | Contact Size 20 |
Manufacturer TE Connectivity Deutsch Connectors | Module Capacity 17 |
Packaging Bag | Size / Dimension 0.920" L x 0.672" W x 0.510" H (23.37mm x 17.07mm x 12.95mm) |
Part Status Active | Base Product Number |
Type Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | $358.91240 | $17,945.62 |

