Connector Module Contact Size 20
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CTJ420E009-513

DigiKey Part Number
CTJ420E009-513-ND
Manufacturer
Manufacturer Product Number
CTJ420E009-513
Description
CONN MOD SZ20 1.170"L X 1.020" W
Manufacturer Standard Lead Time
47 Weeks
Customer Reference
Detailed Description
Connector Module Contact Size 20
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Size
20
Manufacturer
TE Connectivity Deutsch Connectors
Module Capacity
9
Packaging
Bag
Size / Dimension
1.170" L x 1.020" W x 0.672" H (29.72mm x 25.91mm x 17.07mm)
Part Status
Active
Base Product Number
Type
Module
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Bag
QuantityUnit PriceExt Price
50$380.82500$19,041.25