Female Insert without Contacts 18+Ground Position Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Female Insert without Contacts 18+Ground Position Crimp
TE Connectivity Heavy Duty Connector Inserts | Digi-Key Daily

T2050182201-000

DigiKey Part Number
A133711-ND
Manufacturer
Manufacturer Product Number
T2050182201-000
Description
INSERT FML 18POS+1GND HEE-018-F
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Female Insert without Contacts 18+Ground Position Crimp
Datasheet
 Datasheet
EDA/CAD Models
T2050182201-000 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Size
H10B
Manufacturer
TE Connectivity AMP Connectors
Termination Style
Crimp
Series
Voltage Rating
500V
Packaging
Bulk
Current Rating (Amps)
16A
Part Status
Active
Contact Type
CEF, DEF
Connector Type
Insert without Contacts
Housing Material
Polycarbonate (PC)
Gender
Female
Material Flammability Rating
UL94 V-0
Number of Positions
18+Ground
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7
Check for Additional Incoming Stock
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$12.76000$12.76
10$10.84500$108.45
25$10.16600$254.15
50$9.68060$484.03
100$9.21860$921.86
250$8.64180$2,160.45
500$8.22972$4,114.86
1,000$7.83740$7,837.40

Other Suppliers on DigiKey

85In Stock
Ships from WEC