


T2030162201-000 | |
|---|---|
DigiKey Part Number | A134360-ND |
Manufacturer | |
Manufacturer Product Number | T2030162201-000 |
Description | INSERT FEMALE 16POS+1GND CRIMP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Female Insert 16+Ground Position Crimp |
Datasheet | Datasheet |
EDA/CAD Models | T2030162201-000 Models |
Category | Termination Style Crimp |
Manufacturer TE Connectivity AMP Connectors | Voltage Rating 250V |
Series | Current Rating (Amps) 10A |
Packaging Bulk | Contact Type CDF, DDF |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Connector Type Insert | Housing Material Polycarbonate (PC) |
Gender Female | Material Flammability Rating UL94 V-0 |
Number of Positions 16+Ground | Base Product Number |
Size H6B |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $13.47000 | $13.47 |
| 10 | $11.44700 | $114.47 |
| 30 | $10.59267 | $317.78 |
| 50 | $10.21780 | $510.89 |
| 100 | $9.73020 | $973.02 |
| 250 | $9.12140 | $2,280.35 |
| 500 | $8.68642 | $4,343.21 |
| 1,000 | $8.27238 | $8,272.38 |

