0805 PKG Chip Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRGS0805J4R7

Digi-Key Part Number
A129239TR-ND - Tape & Reel (TR)
A129239CT-ND - Cut Tape (CT)
A129239DKR-ND - Digi-Reel®
Manufacturer
TE Connectivity AMP Connectors
Manufacturer Product Number
CRGS0805J4R7
Supplier
Description
RES SMD 4.7 OHM 5% 1/2W 0805
Manufacturer Standard Lead Time
25 Weeks
Detailed Description
4.7 Ohms ±5% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Pulse Withstanding Thick Film
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
TE Connectivity AMP Connectors
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
4.7 Ohms
Tolerance
±5%
Power (Watts)
0.5W, 1/2W
Composition
Thick Film
Features
Pulse Withstanding
Temperature Coefficient
±400ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
0805
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
ECCNEAR99
HTSUS8533.21.0030
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$0.37000$0.37
10$0.26300$2.63
100$0.10540$10.54
1,000$0.05194$51.94
2,500$0.04812$120.30
Tape & Reel (TR)
QtyUnit PriceExt Price
5,000$0.05872$293.60
Additional Resources
AttributeDescription
Other Names
A129239TR
A129239DKR
2176244-9
A129239CT
CRGS0805J4R7-ND
Standard Package5,000