cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9-146468-0

Digi-Key Part Number
9-146468-0-ND
Manufacturer
TE Connectivity AMP Connectors
Manufacturer Product Number
9-146468-0
Supplier
Description
CONN HDR 40POS 0.1 STACK T/H TIN
Detailed Description
40 Position Header Spacer Connector 0.100" (2.54mm) Tin Through Hole
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
TE Connectivity AMP Connectors
Series
Package
Bulk
Part Status
Active
Number of Positions
40
Pitch
0.100" (2.54mm)
Number of Rows
1
Row Spacing
-
Length - Overall Pin
1.030" (26.162mm)
Length - Post (Mating)
0.120" (3.050mm)
Length - Stack Height
0.800" (20.320mm)
Length - Tail
0.110" (2.800mm)
Mounting Type
Through Hole
Termination
Solder
Contact Finish - Post (Mating)
Tin
Contact Finish Thickness - Post (Mating)
100.0µin (2.54µm)
Color
Black
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusVendor Undefined
ECCNEAR99
HTSUS8536.69.4040
All prices are in USD
Bulk
QtyUnit PriceExt Price
1,000$4.69513$4,695.13
Additional Resources
AttributeDescription
Standard Package1,000