cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

641617-3

Digi-Key Part Number
641617-3-ND
Manufacturer
TE Connectivity AMP Connectors
Manufacturer Product Number
641617-3
Supplier
Description
CONN HEADER VERT 13POS 3.96MM
Detailed Description
Connector Header Through Hole 13 position 0.156" (3.96mm)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
TE Connectivity AMP Connectors
Bulk
Part Status
Active
Connector Type
Header
Contact Type
Male Pin
Pitch - Mating
0.156" (3.96mm)
Number of Positions
13
Number of Rows
1
Row Spacing - Mating
-
Number of Positions Loaded
12
Style
Board to Cable/Wire
Shrouding
Shrouded - 1 Wall
Mounting Type
Through Hole
Termination
Solder
Fastening Type
Friction Lock
Contact Length - Mating
0.400" (10.16mm)
Contact Length - Post
0.125" (3.18mm)
Overall Contact Length
0.650" (16.51mm)
Insulation Height
0.425" (10.80mm)
Contact Shape
Circular
Contact Finish - Mating
Tin
Contact Finish Thickness - Mating
-
Contact Finish - Post
Tin
Contact Material
Copper Alloy
Insulation Material
Thermoplastic, Glass Filled
Features
-
Operating Temperature
-55°C ~ 105°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Natural
Current Rating (Amps)
Varies by Wire Gauge
Voltage Rating
600VAC
Mated Stacking Heights
-
Contact Finish Thickness - Post
-
Applications
General Purpose, Industrial
1 (Unlimited)
EAR99
8536.69.4040
All prices are in USD
Bulk
QtyUnit PriceExt Price
5,000$1.00116$5,005.80
500