USD

62044-1

62044-1

Digi-Key Part Number
A100756TR-ND - Tape & Reel (TR)
A100756CT-ND - Cut Tape (CT)
Manufacturer
TE Connectivity AMP Connectors
Manufacturer Product Number
62044-1
Supplier
Description
CONN MAG TERM 480-1700CMA CRIMP
Manufacturer Standard Lead Time
11 Weeks
Detailed Description
Terminal Magnetic Connector Pigtail 480-1700 CMA Crimp
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
TE Connectivity AMP Connectors
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Style
Pigtail
Terminal Type
Splice
Size
-
Termination
Crimp
Wire Gauge
480-1700 CMA
Features
Serrated Mating Area
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8536.90.4000
Price and Procurement

63,665 In Stock
Can ship immediately
Additional Resources
AttributeDescription
Other Names
62044-1-ND
620441
A100756TR
Standard Package20,000